SLD8S33A | ||
---|---|---|
DigiKey Part Number | F8143TR-ND - Tape & Reel (TR) F8143CT-ND - Cut Tape (CT) F8143DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLD8S33A | |
Description | TVS DIODE 33VWM 53.3VC SMTO-263 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 53.3V Clamp 132A Ipp Tvs Diode Surface Mount SMTO-263 | |
Datasheet | Datasheet | |
EDA/CAD Models | SLD8S33A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 132A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥29.34000 | ¥293.40 |
100 | ¥23.73900 | ¥2,373.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.10130 | ¥10,550.65 |
1,000 | ¥18.06795 | ¥18,067.95 |
2,500 | ¥17.01292 | ¥42,532.30 |
5,000 | ¥16.22164 | ¥81,108.20 |