2065-100/998-403 | ||
---|---|---|
DigiKey Part Number | 2946-2065-100/998-403TR-ND - Tape & Reel (TR) 2946-2065-100/998-403CT-ND - Cut Tape (CT) 2946-2065-100/998-403DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2065-100/998-403 | |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | - | |
Operating Temperature | -60°C ~ 120°C | |
Housing Material | - | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥4.89400 | ¥48.94 |
25 | ¥4.18840 | ¥104.71 |
50 | ¥3.76420 | ¥188.21 |
100 | ¥3.68530 | ¥368.53 |
250 | ¥3.13680 | ¥784.20 |
500 | ¥2.97974 | ¥1,489.87 |
1,000 | ¥2.66618 | ¥2,666.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,650 | ¥2.11726 | ¥5,610.74 |
5,300 | ¥2.08587 | ¥11,055.11 |
13,250 | ¥1.99962 | ¥26,494.97 |
26,500 | ¥1.96041 | ¥51,950.86 |