SPMWHD32AMH5XAT5SL | ||
---|---|---|
DigiKey Part Number | 1510-SPMWHD32AMH5XAT5SLTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMH5XAT5SLCT-ND - Cut Tape (CT) 1510-SPMWHD32AMH5XAT5SLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHD32AMH5XAT5SL | |
Description | LED LM301H NEUT WHT 4000K 3030 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM301H White, Neutral 4000K 5-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (38lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 218 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.27300 | ¥22.73 |
100 | ¥1.51980 | ¥151.98 |
500 | ¥1.05116 | ¥525.58 |
1,000 | ¥0.87594 | ¥875.94 |
2,000 | ¥0.78833 | ¥1,576.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78835 | ¥3,153.40 |
8,000 | ¥0.74454 | ¥5,956.32 |
12,000 | ¥0.67885 | ¥8,146.20 |
28,000 | ¥0.63505 | ¥17,781.40 |
100,000 | ¥0.55841 | ¥55,841.00 |