53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600

SLD33-018

DigiKey Part Number
F7178TR-ND - Tape & Reel (TR)
F7178CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD33-018
Description
TVS DIODE 33VWM 53.3VC P600
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD33-018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
95.7A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
33V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,712
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.67000¥31.67
10¥20.66700¥206.67
100¥14.41960¥1,441.96
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥9.49809¥7,598.47
Manufacturers Standard Package