24.4V Clamp 209A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 209A Ipp Tvs Diode Through Hole P600

SLD15-018

DigiKey Part Number
SLD15-018TR-ND - Tape & Reel (TR)
SLD15-018CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD15-018
Description
TVS DIODE 15VWM 24.4VC P600
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.4V Clamp 209A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD15-018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
209A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
16.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,555
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.67000¥31.67
10¥20.66700¥206.67
100¥14.41960¥1,441.96
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥9.49809¥7,598.47
Manufacturers Standard Package