
SM8S24A | |
|---|---|
DigiKey Part Number | 18-SM8S24ATR-ND - Tape & Reel (TR) 18-SM8S24ACT-ND - Cut Tape (CT) 18-SM8S24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S24A |
Description | TVS DIODE 24VWM 38.9VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 180A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 180A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case Nonstandard SMD |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S24AH | Eaton - Electronics Division | 640 | 283-SM8S24AHCT-ND | ¥30.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.58000 | ¥33.58 |
| 10 | ¥22.01500 | ¥220.15 |
| 100 | ¥15.41610 | ¥1,541.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.49958 | ¥5,249.79 |
| 1,000 | ¥10.31169 | ¥10,311.69 |






