LARA-R6801D-01B | ||
---|---|---|
DigiKey Part Number | 672-LARA-R6801D-01BTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LARA-R6801D-01B | |
Description | LTE/3G/GSM-MULTI-REGIONAL B1,2,3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cellular EDGE, GNSS, GPRS, GSM, HSDPA, HSPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | GMSK, QPSK | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Data Rate | 3Mbps | |
Power - Output | 33.5dBm | |
Sensitivity | -115dBm | |
Serial Interfaces | GPIO, I2C, I2S, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | 1.1mA ~ 1.5A | |
Current - Transmitting | 200mA ~ 1.5A | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 65°C | |
Package / Case | 100-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥431.72673 | ¥64,759.01 |