Female Insert 6 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 6 Position Screw
09700062813
09700062813

09700062813

DigiKey Part Number
1195-5196-ND
Manufacturer
Manufacturer Product Number
09700062813
Description
INSERT FEMALE 6POS SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Insert 6 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09700062813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
6
Material Flammability Rating
UL94 HB
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.88000¥123.88
10¥105.31000¥1,053.10
30¥97.45100¥2,923.53
50¥94.00180¥4,700.09
100¥89.51610¥8,951.61
250¥83.91500¥20,978.75
500¥79.91414¥39,957.07
1,000¥76.10539¥76,105.39
Manufacturers Standard Package