2202045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202045

DigiKey Part Number
2202045-ND
Manufacturer
Manufacturer Product Number
2202045
Description
HOUSING COMPONENT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Panel, Side 0.610" L x 5.602" W x 1.575" H (15.50mm x 142.30mm x 40.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2202045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
Foot
For Use With/Related Products
UM Series
Size / Dimension
0.610" L x 5.602" W x 1.575" H (15.50mm x 142.30mm x 40.00mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.53000¥27.53
5¥24.41200¥122.06