


R1SX-0505-R | |
|---|---|
DigiKey Part Number | 945-3055-2-ND - Tape & Reel (TR) 945-R1SX-0505-RCT-ND - Cut Tape (CT) 945-R1SX-0505-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SX-0505-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SX-0505-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.39000 | ¥35.39 |
| 5 | ¥34.10400 | ¥170.52 |
| 10 | ¥33.55700 | ¥335.57 |
| 25 | ¥32.83960 | ¥820.99 |
| 50 | ¥32.30720 | ¥1,615.36 |
| 100 | ¥31.78280 | ¥3,178.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥26.54496 | ¥11,945.23 |











