Hood - 90° Connector Side Entry M20 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - 90° Connector Side Entry M20 3A IP44
19200031640
19200031640

19200031640

DigiKey Part Number
1195-3069-ND
Manufacturer
Manufacturer Product Number
19200031640
Description
CONN HOOD SIDE SZ3A M20 IP44
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19200031640 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
1.063" L x 1.102" W x 2.138" H (27.00mm x 28.00mm x 54.30mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood - 90°
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,349
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.75000¥89.75
10¥76.24700¥762.47
30¥70.55267¥2,116.58
50¥68.05420¥3,402.71
100¥64.80600¥6,480.60
250¥60.75060¥15,187.65
500¥57.85380¥28,926.90
1,000¥55.09555¥55,095.55
Manufacturers Standard Package