Male Insert Gray 8 Position Push In with Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 8 Position Push In with Lock
09360082632
09360082632

09360082632

DigiKey Part Number
1195-2101-ND
Manufacturer
Manufacturer Product Number
09360082632
Description
INSERT MALE 8POS PUSH IN LOCK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Male Insert Gray 8 Position Push In with Lock
Datasheet
 Datasheet
EDA/CAD Models
09360082632 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
50V
Manufacturer
HARTING
Current Rating (Amps)
10A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
8
Material Flammability Rating
UL94 V-0
Size
3A
Base Product Number
Termination Style
Push In with Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.41000¥186.41
10¥158.42800¥1,584.28
30¥146.61033¥4,398.31
50¥141.42180¥7,071.09
100¥134.67610¥13,467.61
250¥126.25208¥31,563.02
500¥120.23368¥60,116.84
Manufacturers Standard Package