B3AL-1003P | ||
---|---|---|
DigiKey Part Number | SW1219TR-ND - Tape & Reel (TR) SW1219CT-ND - Cut Tape (CT) SW1219DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B3AL-1003P | |
Description | SWITCH TACTILE SPST-NO 0.05A 16V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | B3AL-1003P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.90mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥18.34800 | ¥183.48 |
25 | ¥16.68480 | ¥417.12 |
100 | ¥14.49440 | ¥1,449.44 |
250 | ¥13.13596 | ¥3,283.99 |
500 | ¥12.22996 | ¥6,114.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥11.32404 | ¥15,853.66 |
2,800 | ¥10.26714 | ¥28,747.99 |
7,000 | ¥9.51219 | ¥66,585.33 |