B3AL-1002P | ||
---|---|---|
DigiKey Part Number | SW1218TR-ND - Tape & Reel (TR) SW1218CT-ND - Cut Tape (CT) SW1218DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B3AL-1002P | |
Description | SWITCH TACTILE SPST-NO 0.05A 16V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | B3AL-1002P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.90mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 306gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥18.17000 | ¥181.70 |
25 | ¥16.52320 | ¥413.08 |
100 | ¥14.35400 | ¥1,435.40 |
250 | ¥13.00872 | ¥3,252.18 |
500 | ¥12.11152 | ¥6,055.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥11.21436 | ¥15,700.10 |
2,800 | ¥10.16770 | ¥28,469.56 |
7,000 | ¥9.42007 | ¥65,940.49 |