Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,878 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥2.51555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Round Button | Surface Mount | 5.00mm | - | Top Actuated | J Lead | 6.10mm x 6.00mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 90°C | |||
7,704 In Stock 1,400 Factory | 1 : ¥18.88000 Cut Tape (CT) 1,400 : ¥11.32404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Square Button | Surface Mount | 5.00mm | - | Top Actuated | SMD (SMT) Tab | 6.90mm x 6.00mm | Non-Illuminated | - | - | 357gf | - | - | -40°C ~ 90°C | |||
3,205 In Stock | 1 : ¥18.88000 Cut Tape (CT) 1,400 : ¥11.32404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Square Button | Surface Mount | 5.00mm | - | Top Actuated | SMD (SMT) Tab | 6.90mm x 6.00mm | Non-Illuminated | - | - | 200gf | - | - | -40°C ~ 90°C | |||
626 In Stock | 1 : ¥18.88000 Cut Tape (CT) 1,400 : ¥11.32404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Square Button | Surface Mount | 5.00mm | - | Top Actuated | SMD (SMT) Tab | 6.90mm x 6.00mm | Non-Illuminated | - | - | 459gf | - | - | -40°C ~ 90°C | |||
245 In Stock | 1 : ¥18.88000 Cut Tape (CT) 1,400 : ¥11.32404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Square Button | Surface Mount | 5.00mm | - | Top Actuated | SMD (SMT) Tab | 6.90mm x 6.00mm | Non-Illuminated | - | - | 408gf | - | - | -40°C ~ 90°C |