




EG1206A | |
|---|---|
DigiKey Part Number | EG1917-ND |
Manufacturer | |
Manufacturer Product Number | EG1206A |
Description | SWITCH SLIDE SPDT 200MA 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG1206A Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 6.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 2.50mm |
Current Rating (Amps) 200mA (DC) | Operating Force 200gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥5.40000 | ¥54.00 |
| 25 | ¥5.02800 | ¥125.70 |
| 100 | ¥4.48810 | ¥448.81 |
| 250 | ¥4.15684 | ¥1,039.21 |
| 600 | ¥3.86802 | ¥2,320.81 |
| 1,200 | ¥3.66023 | ¥4,392.28 |
| 3,000 | ¥3.41540 | ¥10,246.20 |
| 5,400 | ¥3.27616 | ¥17,691.26 |











