



09360082732 | |
|---|---|
DigiKey Part Number | 1195-2102-ND |
Manufacturer | |
Manufacturer Product Number | 09360082732 |
Description | INSERT FEMALE 8POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 8 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09360082732 Models |
Category | Voltage Rating 50V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
Termination Style Push In with Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.77000 | ¥224.77 |
| 10 | ¥191.05600 | ¥1,910.56 |
| 30 | ¥176.80433 | ¥5,304.13 |
| 50 | ¥170.54860 | ¥8,527.43 |
| 100 | ¥162.41290 | ¥16,241.29 |
| 250 | ¥152.25560 | ¥38,063.90 |
| 500 | ¥144.99874 | ¥72,499.37 |






















