Hood Connector Side Entry M20 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M20 IP65 - Dust Tight, Water Resistant
Han-Yellock® Disassembly: Essential Tools and Procedures

11200031600

DigiKey Part Number
1195-3826-ND
Manufacturer
Manufacturer Product Number
11200031600
Description
ANGLED ENTRY HOOD M20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
11200031600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
1.433" L x 1.343" W x 2.862" H (36.40mm x 34.10mm x 72.70mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Epoxy Powder Paint
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Lock Location
Push Button Snap Lock on Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.72000¥206.72
10¥175.66000¥1,756.60
25¥164.66160¥4,116.54
50¥156.80420¥7,840.21
100¥149.32470¥14,932.47
250¥139.98500¥34,996.25
500¥133.31238¥66,656.19
Manufacturers Standard Package