11123005451 | ||
---|---|---|
DigiKey Part Number | 1195-2987-ND | |
Manufacturer | ||
Manufacturer Product Number | 11123005451 | |
Description | PROTECTION COVER FOR HOODS 30MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover with Retaining Cord | |
Datasheet | Datasheet | |
EDA/CAD Models | 11123005451 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han-Yellock® 30 Carrier Hoods | |
Specifications | - | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.61000 | ¥99.61 |
10 | ¥88.29000 | ¥882.90 |
25 | ¥84.89400 | ¥2,122.35 |
50 | ¥81.49800 | ¥4,074.90 |
100 | ¥76.97040 | ¥7,697.04 |
250 | ¥70.17892 | ¥17,544.73 |
500 | ¥65.65122 | ¥32,825.61 |
1,000 | ¥62.19328 | ¥62,193.28 |