11123000100 | ||
---|---|---|
DigiKey Part Number | 1195-2977-ND | |
Manufacturer | ||
Manufacturer Product Number | 11123000100 | |
Description | CONN CARRIER HOOD IP65/67 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hood - Carrier Connector IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Datasheet | Datasheet | |
EDA/CAD Models | 11123000100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Carrier | |
Style | - | |
Size | - | |
Lock Location | Push Button Snap Lock on Hood Carrier | |
Thread Size | - | |
Size / Dimension | 3.433" L x 2.205" W x 1.339" H (87.20mm x 56.00mm x 34.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Zinc Passivation | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.74000 | ¥190.74 |
10 | ¥167.03700 | ¥1,670.37 |
25 | ¥159.81680 | ¥3,995.42 |
50 | ¥154.66240 | ¥7,733.12 |
100 | ¥149.50620 | ¥14,950.62 |
250 | ¥141.25796 | ¥35,314.49 |
500 | ¥137.13366 | ¥68,566.83 |