

11123001400 | |
|---|---|
DigiKey Part Number | 1195-2981-ND |
Manufacturer | |
Manufacturer Product Number | 11123001400 |
Description | CONN HOOD SHELL TOP ENTRY M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Top Entry M20 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11123001400 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.862" L x 2.205" W x 2.370" H (72.70mm x 56.00mm x 60.20mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Shell | Housing Finish Epoxy Powder Paint |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥276.17000 | ¥276.17 |














