
19000005181 | |
|---|---|
DigiKey Part Number | 19000005181-ND |
Manufacturer | |
Manufacturer Product Number | 19000005181 |
Description | CABLE GLAND 5-9MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19000005181 Models |
Category | Outside Cable Diameter (Max) 0.354" (9.00mm) |
Manufacturer HARTING | Thread Size M20 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.94000 | ¥40.94 |
| 10 | ¥34.80000 | ¥348.00 |
| 30 | ¥32.19833 | ¥965.95 |
| 50 | ¥31.05720 | ¥1,552.86 |
| 100 | ¥29.57350 | ¥2,957.35 |
| 250 | ¥27.72204 | ¥6,930.51 |
| 500 | ¥26.39916 | ¥13,199.58 |
| 1,000 | ¥25.13989 | ¥25,139.89 |
| 2,500 | ¥23.56768 | ¥58,919.20 |


















