Hood Connector Top Entry M20 10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 10A IP65 - Dust Tight, Water Resistant
19200101440
19200101440

19200101440

DigiKey Part Number
1195-3075-ND
Manufacturer
Manufacturer Product Number
19200101440
Description
CONN HOOD TOP ENTRY SZ10A M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19200101440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
2.480" L x 1.161" W x 1.850" H (63.00mm x 29.50mm x 47.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
10A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥230.30000¥230.30
10¥195.69900¥1,956.99
25¥183.44120¥4,586.03
50¥174.68740¥8,734.37
100¥166.35440¥16,635.44
250¥155.95064¥38,987.66
500¥148.51708¥74,258.54
Manufacturers Standard Package