



09700142614 | |
|---|---|
DigiKey Part Number | 1195-5198-ND |
Manufacturer | |
Manufacturer Product Number | 09700142614 |
Description | INSERT MALE 14POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert 14 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09700142614 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 14 | Material Flammability Rating UL94 HB |
Size 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥225.03000 | ¥225.03 |
| 10 | ¥191.26800 | ¥1,912.68 |
| 25 | ¥179.29360 | ¥4,482.34 |
| 50 | ¥170.73900 | ¥8,536.95 |
| 100 | ¥162.59560 | ¥16,259.56 |
| 250 | ¥152.42696 | ¥38,106.74 |
| 500 | ¥145.16176 | ¥72,580.88 |

















