
19200100446 | |
|---|---|
DigiKey Part Number | 1195-3073-ND |
Manufacturer | |
Manufacturer Product Number | 19200100446 |
Description | CONN HOOD TOP ENTRY SZ10A M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200100446 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.469" L x 1.417" W x 2.646" H (62.70mm x 36.00mm x 67.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥281.70000 | ¥281.70 |
| 10 | ¥239.44000 | ¥2,394.40 |
| 25 | ¥224.45400 | ¥5,611.35 |
| 50 | ¥213.74440 | ¥10,687.22 |
| 100 | ¥203.54960 | ¥20,354.96 |
| 250 | ¥190.82024 | ¥47,705.06 |
| 500 | ¥181.72608 | ¥90,863.04 |




































