Male Insert Gray 10+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 10+Ground Position Screw
09200102612
09200102612

09200102612

DigiKey Part Number
1195-1808-ND
Manufacturer
Manufacturer Product Number
09200102612
Description
INSERT MALE 10POS+1GND SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Insert Gray 10+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09200102612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Size
10A
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.68000¥172.68
10¥146.71800¥1,467.18
25¥137.53000¥3,438.25
50¥130.96540¥6,548.27
100¥124.71820¥12,471.82
250¥116.91692¥29,229.23
500¥111.34360¥55,671.80
Manufacturers Standard Package