Base - Panel Mount Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200100321

DigiKey Part Number
1195-1801-ND
Manufacturer
Manufacturer Product Number
09200100321
Description
CONN BASE BOTTOM ENTRY SZ10A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09200100321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
3.189" L x 1.161" W x 1.024" H (81.00mm x 29.50mm x 26.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥301.69000¥301.69
10¥256.38700¥2,563.87
25¥240.33560¥6,008.39
50¥228.86760¥11,443.38
100¥217.95150¥21,795.15
250¥204.32220¥51,080.55
Manufacturers Standard Package