Female Insert 14 Position Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 14 Position Solder
09700142810
09700142810

09700142810

DigiKey Part Number
1195-5199-ND
Manufacturer
Manufacturer Product Number
09700142810
Description
INSERT FEMALE 14POS SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert 14 Position Solder
Datasheet
 Datasheet
EDA/CAD Models
09700142810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
14
Material Flammability Rating
UL94 HB
Size
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥229.33000¥229.33
10¥194.87400¥1,948.74
25¥182.67080¥4,566.77
50¥173.95440¥8,697.72
100¥165.65880¥16,565.88
250¥155.29796¥38,824.49
500¥147.89582¥73,947.91
Manufacturers Standard Package