Hood - Coupling Connector Top or Bottom Entry M20 10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19200101730

DigiKey Part Number
19200101730-ND
Manufacturer
Manufacturer Product Number
19200101730
Description
HAN 10A-HCC-SL-M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M20 10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19200101730 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
2.469" L x 1.161" W x 2.106" H (62.70mm x 29.50mm x 53.50mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
10A
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥512.43000¥512.43
10¥435.56900¥4,355.69
25¥408.31040¥10,207.76
50¥388.83960¥19,441.98
100¥370.30170¥37,030.17
250¥347.20768¥86,801.92
Manufacturers Standard Package