



09700142811 | |
|---|---|
DigiKey Part Number | 1195-5802-ND |
Manufacturer | |
Manufacturer Product Number | 09700142811 |
Description | INSERT FEMALE 14POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert 14 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09700142811 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 14 | Material Flammability Rating UL94 HB |
Size 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥292.50000 | ¥292.50 |
| 10 | ¥248.59700 | ¥2,485.97 |
| 25 | ¥233.03800 | ¥5,825.95 |
| 50 | ¥221.91860 | ¥11,095.93 |
| 100 | ¥211.33670 | ¥21,133.67 |
| 250 | ¥198.12096 | ¥49,530.24 |

















