Hood Connector Side Entry M25 10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 10A IP65 - Dust Tight, Water Resistant
19200100546
19200100546

19200100546

DigiKey Part Number
1195-3074-ND
Manufacturer
Manufacturer Product Number
19200100546
Description
CONN HOOD SIDE ENTRY SZ10A M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19200100546 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
2.469" L x 1.417" W x 2.646" H (62.70mm x 36.00mm x 67.20mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.44000¥259.44
10¥220.50300¥2,205.03
25¥206.69760¥5,167.44
50¥196.83680¥9,841.84
100¥187.44740¥18,744.74
250¥175.72488¥43,931.22
500¥167.34934¥83,674.67
Manufacturers Standard Package