09200103001 | ||
---|---|---|
DigiKey Part Number | 1195-4623-ND | |
Manufacturer | ||
Manufacturer Product Number | 09200103001 | |
Description | INSERT MALE 10POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts Gray 10+Ground Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09200103001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | 10A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.49000 | ¥178.49 |
10 | ¥154.68800 | ¥1,546.88 |
25 | ¥146.61320 | ¥3,665.33 |
50 | ¥144.48860 | ¥7,224.43 |
100 | ¥127.48990 | ¥12,748.99 |
250 | ¥118.99056 | ¥29,747.64 |
500 | ¥116.44076 | ¥58,220.38 |