19200101540 | ||
---|---|---|
DigiKey Part Number | 1195-3076-ND | |
Manufacturer | ||
Manufacturer Product Number | 19200101540 | |
Description | CONN HOOD SIDE ENTRY SZ10A M20 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry M20 10A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19200101540 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.469" L x 1.161" W x 2.409" H (62.70mm x 29.50mm x 61.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.23000 | ¥164.23 |
10 | ¥143.80900 | ¥1,438.09 |
25 | ¥137.59480 | ¥3,439.87 |
50 | ¥133.15600 | ¥6,657.80 |
100 | ¥128.71760 | ¥12,871.76 |
250 | ¥121.61592 | ¥30,403.98 |
500 | ¥118.06508 | ¥59,032.54 |