Cable Gland Polyamide (PA), Nylon M20 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon M20 Gray
19000005184
19000005184

19000005184

DigiKey Part Number
1195-3043-ND
Manufacturer
Manufacturer Product Number
19000005184
Description
CABLE GLAND 10-14MM M20 POLYAMID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20 Gray
Datasheet
 Datasheet
EDA/CAD Models
19000005184 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.551" (14.00mm)
Manufacturer
HARTING
Thread Size
M20
Series
Material
Polyamide (PA), Nylon
Packaging
Bag
Color
Gray
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Cable Gland
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Min)
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 621
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.23000¥52.23
10¥44.36100¥443.61
30¥41.04567¥1,231.37
50¥39.59160¥1,979.58
100¥37.70210¥3,770.21
250¥35.34152¥8,835.38
500¥33.65544¥16,827.72
1,000¥32.05037¥32,050.37
2,500¥30.04610¥75,115.25
Manufacturers Standard Package