




19300101440 | |
|---|---|
DigiKey Part Number | 1195-3109-ND |
Manufacturer | |
Manufacturer Product Number | 19300101440 |
Description | CONN HOOD TOP ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101440 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.303" H (72.60mm x 43.00mm x 58.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥312.26000 | ¥312.26 |
| 10 | ¥265.38400 | ¥2,653.84 |
| 25 | ¥248.77040 | ¥6,219.26 |
| 50 | ¥236.90280 | ¥11,845.14 |
| 100 | ¥225.60460 | ¥22,560.46 |
| 250 | ¥211.49756 | ¥52,874.39 |































