



09380082601 | |
|---|---|
DigiKey Part Number | 1195-2121-ND |
Manufacturer | |
Manufacturer Product Number | 09380082601 |
Description | INSERT MALE 4+4POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+4+Ground Position Push In; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380082601 Models |
Category | Termination Style Push In; Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 4+4+Ground | Base Product Number |
Size 10B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,230.99000 | ¥1,230.99 |
| 10 | ¥1,046.41100 | ¥10,464.11 |
| 25 | ¥980.96720 | ¥24,524.18 |
| 50 | ¥934.21020 | ¥46,710.51 |



















