



09300100301 | |
|---|---|
DigiKey Part Number | 1195-1908-ND |
Manufacturer | |
Manufacturer Product Number | 09300100301 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.661" L x 1.709" W x 1.138" H (93.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥285.47000 | ¥285.47 |
| 10 | ¥242.60800 | ¥2,426.08 |
| 25 | ¥227.42280 | ¥5,685.57 |
| 50 | ¥216.56980 | ¥10,828.49 |
| 100 | ¥206.24310 | ¥20,624.31 |
| 250 | ¥193.34508 | ¥48,336.27 |
| 500 | ¥184.12944 | ¥92,064.72 |





























