09380323001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09380323001
09380323001
09380323001
09380323001

09380323001

DigiKey Part Number
1195-2129-ND
Manufacturer
Manufacturer Product Number
09380323001
Description
INSERT MALE 8+24POS+1GND CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 8+24+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09380323001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
8+24+Ground
Size
10B
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
Han®, Han® D
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥484.76000¥484.76
10¥412.02600¥4,120.26
25¥386.24320¥9,656.08
50¥367.82200¥18,391.10
100¥350.28920¥35,028.92
Manufacturers Standard Package