



09320183001 | |
|---|---|
DigiKey Part Number | 1195-1987-ND |
Manufacturer | |
Manufacturer Product Number | 09320183001 |
Description | INSERT MALE 18POS+1GND CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 18+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320183001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 18+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.96000 | ¥243.96 |
| 10 | ¥207.32100 | ¥2,073.21 |
| 25 | ¥194.33840 | ¥4,858.46 |
| 50 | ¥185.06600 | ¥9,253.30 |
| 100 | ¥176.23780 | ¥17,623.78 |
| 250 | ¥165.21732 | ¥41,304.33 |
| 500 | ¥157.34296 | ¥78,671.48 |


















