
19628100447 | |
|---|---|
DigiKey Part Number | 1195-5451-ND |
Manufacturer | |
Manufacturer Product Number | 19628100447 |
Description | CONN HOOD TOP ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628100447 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M32 |
Series | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥478.52000 | ¥478.52 |
| 10 | ¥406.74700 | ¥4,067.47 |
| 25 | ¥381.29680 | ¥9,532.42 |
| 50 | ¥363.10820 | ¥18,155.41 |
| 100 | ¥345.79760 | ¥34,579.76 |
| 250 | ¥324.18060 | ¥81,045.15 |



















