



09160752001 | |
|---|---|
DigiKey Part Number | 1195-09160752001-ND |
Manufacturer | |
Manufacturer Product Number | 09160752001 |
Description | HAN 75DDD MALE CRIMP INSERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 75+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09160752001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 75+Ground | Material Flammability Rating UL94 V-0 |
Size 10B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥311.93000 | ¥311.93 |
| 10 | ¥265.15300 | ¥2,651.53 |
| 25 | ¥248.55880 | ¥6,213.97 |
| 50 | ¥236.70000 | ¥11,835.00 |
| 100 | ¥225.41430 | ¥22,541.43 |
| 250 | ¥211.31912 | ¥52,829.78 |











