
19300100738 | |
|---|---|
DigiKey Part Number | 19300100738-ND |
Manufacturer | |
Manufacturer Product Number | 19300100738 |
Description | HAN 10B-KG-QB-M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M40 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Coupling | Housing Finish Powder Coated |
Style Top or Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥613.94000 | ¥613.94 |
| 10 | ¥521.81100 | ¥5,218.11 |
| 25 | ¥489.16240 | ¥12,229.06 |
| 50 | ¥465.83600 | ¥23,291.80 |
| 100 | ¥443.63130 | ¥44,363.13 |





























