
19000005188 | |
|---|---|
DigiKey Part Number | 19000005188-ND |
Manufacturer | |
Manufacturer Product Number | 19000005188 |
Description | CABLE GLAND 20-26MM M40 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M40 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19000005188 Models |
Category | Outside Cable Diameter (Max) 1.024" (26.00mm) |
Manufacturer HARTING | Thread Size M40 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.787" (20.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥310.20000 | ¥310.20 |
| 10 | ¥263.63800 | ¥2,636.38 |
| 25 | ¥247.13760 | ¥6,178.44 |
| 50 | ¥235.34540 | ¥11,767.27 |
| 100 | ¥224.12180 | ¥22,412.18 |
| 250 | ¥210.10856 | ¥52,527.14 |
























