281-915/281-4xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281-915/281-401

DigiKey Part Number
2946-281-915/281-401-ND
Manufacturer
Manufacturer Product Number
281-915/281-401
Description
COMPONENT TERMINAL BLOCK; 2-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281-915/281-401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
1.5 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.03000¥190.03
10¥136.04100¥1,360.41
25¥121.64680¥3,041.17
50¥113.10460¥5,655.23
100¥106.27740¥10,627.74
250¥99.40744¥24,851.86
500¥95.51106¥47,755.53
Manufacturers Standard Package