Hood Connector Side Entry M40 10B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300100528

DigiKey Part Number
19300100528-ND
Manufacturer
HARTING
Manufacturer Product Number
19300100528
Description
HAN 10B HOOD SIE ENTRY M40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 10B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19300100528 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40
Manufacturer
HARTING
Size / Dimension
2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥335.17000¥335.17
10¥284.86800¥2,848.68
25¥267.02880¥6,675.72
50¥254.29140¥12,714.57
100¥242.16510¥24,216.51
250¥227.02184¥56,755.46
Manufacturers Standard Package