Cable Gland Polyamide (PA), Nylon M40 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19000005189

DigiKey Part Number
19000005189-ND
Manufacturer
Manufacturer Product Number
19000005189
Description
CABLE GLAND 22-32MM M40 POLYAMID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M40 Black
Datasheet
 Datasheet
EDA/CAD Models
19000005189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
1.260" (32.00mm)
Manufacturer
HARTING
Thread Size
M40
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
Cable Gland
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Min)
0.866" (22.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥307.05000¥307.05
10¥260.97900¥2,609.79
25¥244.64280¥6,116.07
50¥232.97300¥11,648.65
100¥221.86310¥22,186.31
250¥207.98980¥51,997.45
Manufacturers Standard Package