




19300240528 | |
|---|---|
DigiKey Part Number | 1195-3136-ND |
Manufacturer | |
Manufacturer Product Number | 19300240528 |
Description | CONN HOOD SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240528 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥409.30000 | ¥409.30 |
| 10 | ¥347.87500 | ¥3,478.75 |
| 25 | ¥326.10360 | ¥8,152.59 |
| 50 | ¥310.54820 | ¥15,527.41 |
| 100 | ¥295.73890 | ¥29,573.89 |
| 250 | ¥277.24788 | ¥69,311.97 |



































