




09330242611 | |
|---|---|
DigiKey Part Number | 1195-2074-ND |
Manufacturer | |
Manufacturer Product Number | 09330242611 |
Description | INSERT MALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330242611 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 48B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.23000 | ¥263.23 |
| 10 | ¥223.69500 | ¥2,236.95 |
| 25 | ¥209.69080 | ¥5,242.27 |
| 50 | ¥199.68740 | ¥9,984.37 |
| 100 | ¥190.16440 | ¥19,016.44 |
| 250 | ¥178.27268 | ¥44,568.17 |



























