


19300480293 | |
|---|---|
DigiKey Part Number | 19300480293-ND |
Manufacturer | |
Manufacturer Product Number | 19300480293 |
Description | CONN BASE SIDE ENTRY SZ48B M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300480293 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.551" L x 4.724" W x 3.898" H (141.00mm x 120.00mm x 99.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 48B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,482.70000 | ¥1,482.70 |
| 10 | ¥1,260.42800 | ¥12,604.28 |
| 25 | ¥1,181.60880 | ¥29,540.22 |
| 50 | ¥1,125.29440 | ¥56,264.72 |



























