09161083001 | ||
---|---|---|
DigiKey Part Number | 1195-1643-ND | |
Manufacturer | ||
Manufacturer Product Number | 09161083001 | |
Description | INSERT MALE 108POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts Gray 108+Ground Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09161083001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 108+Ground | |
Size | 24B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.85000 | ¥275.85 |
10 | ¥241.56200 | ¥2,415.62 |
25 | ¥231.12800 | ¥5,778.20 |
50 | ¥223.67140 | ¥11,183.57 |
100 | ¥216.21560 | ¥21,621.56 |
250 | ¥204.28664 | ¥51,071.66 |